09252306824

Heilind Number:HRT09252306824
Manufacturer:HARTING
Manufacturer Number:09252306824
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 3C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09252306824
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:30
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09252306824

Detailed Description

The 09252306824 is a high-performance DIN 41612 Type 3C Connector designed for seamless motherboard to daughtercard and mezzanine connections. With a durable thermoplastic resin housing reinforced with glass-fibre fill, this female connector ensures reliable and secure contact in demanding industrial environments. Its pebble gray color and sleek design complement any PCB assembly. Featuring 30 contacts arranged in 3 rows with a 2.54mm pitch, this connector allows for efficient signal transmission. The solder termination method and copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C, along with UL 94V-0 flammability rating, it ensures safety and reliability. RoHS compliant and rated for 2A current and 1kV voltage, this connector meets international quality standards. Perfect for board-to-board connections, mezzanine, and board stacking applications, the 09252306824 is a versatile and essential component for your electronic assembly needs.