09252306841

Heilind Number:HRT09252306841
Manufacturer:HARTING
Manufacturer Number:09252306841
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 3C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09252306841
Color:Beige
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:30
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09252306841

Detailed Description

Introducing the DIN 41612 Type 3C Connector, a crucial component for seamless motherboard to daughtercard and mezzanine connections. This female connector boasts a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliability in demanding environments. With 30 contacts spread across 3 rows, it facilitates efficient signal transmission. Solder termination and copper alloy contacts with tin over nickel plating guarantee secure and stable connections. Operating between -55°C to 125°C, this connector is suitable for a wide range of applications. Its UL 94V-0 flammability rating and 1 kV voltage rating ensure safety and compliance. Designed for straight mounting with a 2.54 mm pitch, it offers versatility in PCB layouts. With a tail length of 2.9 mm and 400 mating cycles, it is built for longevity and convenience. Trust in the DIN 41612 Type 3C Connector for high-performance connectivity in your electronic systems.