| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09252306850 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 30 |
| Number of Rows: | 3 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.5 mm |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09252306850 |
09252306850
Specifications
Detailed Description
Introducing the DIN 41612 Type 3C Female Connector, a reliable and high-performance solution for connecting motherboards to daughtercards in mezzanine applications. Constructed from durable thermoplastic resin with glass-fibre filling, this connector ensures secure and efficient signal transmission. Featuring press-fit termination, it offers easy installation and a stable connection. With a pebble gray housing and a pitch of 2.54mm, it is suitable for a wide range of electronic devices. Boasting a maximum operating temperature of 105°C and a minimum of -40°C, it guarantees reliable performance even in harsh environments. With 30 contacts arranged in 3 rows, it provides ample connectivity options. RoHS compliant and rated for 1kV, this connector meets international safety standards. Whether for industrial machinery or consumer electronics, the DIN 41612 Type 3C Female Connector is the perfect choice for your connectivity needs.

