09252306870

Heilind Number:HRT09252306870
Manufacturer:HARTING
Manufacturer Number:09252306870
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 3C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09252306870
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:30
Number of Rows:3
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09252306870

Detailed Description

Introducing the DIN 41612 Type 3C Female Connector, a reliable and versatile component designed for seamless motherboard to daughtercard or mezzanine connectivity. Crafted from durable thermoplastic resin with glass-fibre filling, this connector ensures optimal performance even in demanding environments. With press-in termination, installation is quick and hassle-free. Featuring a sleek Pebble Gray housing, it seamlessly integrates into any design. The 30 contacts arranged in 3 rows offer ample connectivity options, while the copper alloy contacts with nickel plating guarantee excellent conductivity. Operating efficiently at temperatures ranging from -40°C to 105°C, it is suitable for a wide range of applications. With RoHS compliance and a flammability rating of UL 94V-0, rest assured of its safety and environmental responsibility. Perfect for board to board PCB connections, this DIN 41612 connector is a must-have in any electronic setup.