| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09253306921 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 30 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09253306921 |
09253306921
| Heilind Number: | HRT09253306921 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09253306921 |
| Datasheet: | 3D Model (STEP) |
| ECAD Model: |
Description:
DIN 41612, Type 3C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable
More >>Specifications
Detailed Description
Introducing the DIN 41612 Type 3C Connector, a versatile solution for connecting motherboards to daughtercards, extender cards, and PCBs to cables. This male connector features a durable housing made of thermoplastic resin with glass-fibre filling, ensuring reliability in various applications. With 30 contacts spread across 3 rows, it offers ample connectivity options. The solder termination method and copper alloy contacts with tin plating guarantee secure and efficient connections. Operating between -55°C and 125°C, it's suitable for a wide range of environments. The pebble gray color and right-angle mount angle make it easy to integrate into designs. With a UL 94V-0 flammability rating and a current rating of 2A at 1kV, this connector prioritizes safety and performance. Durable and efficient, it's a vital component in board-to-board and PCB connectivity.

