09260243411

Heilind Number:HRT09260243411
Manufacturer:HARTING
Manufacturer Number:09260243411
Datasheet:Drawing
ECAD Model:
3D Model

Description:

DIN 41612, Type 2F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Cable to cable; Crimp termination; Contacts: 24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09260243411
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:24
Number of Rows:3
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Voltage Rating:1.55 kV, 2.5 kV
SKU:HRT09260243411

Detailed Description

Introducing the DIN 41612 Type 2F Connector, a versatile and durable female connector designed for cable-to-cable connections. Crafted from high-quality thermoplastic resin with glass-fibre filling, this connector ensures reliable performance in various environments. Featuring crimp termination and accommodating 24 contacts arranged in three rows with a pitch of 5.08mm, it offers seamless connectivity for your applications. With a wide operating temperature range from -55°C to 125°C and voltage ratings of 1.55kV and 2.5kV, this connector is suitable for demanding industrial and commercial settings. Ideal for backplane and PCB connections, it guarantees secure and efficient data transmission. Trust in the DIN 41612 Type 2F Connector for your connectivity needs.