09271326903

Heilind Number:HRT09271326903
Manufacturer:HARTING
Manufacturer Number:09271326903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2Q, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09271326903
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09271326903

Detailed Description

Introducing the DIN 41612 Type 2Q Connector, a high-performance male connector designed for seamless motherboard to daughtercard and mezzanine connectivity. Crafted from durable thermoplastic resin with glass-fibre filling, this connector ensures robust and reliable performance in demanding environments. Featuring a pebble gray housing, it offers a sleek and professional aesthetic. With 32 contacts in 2 rows and a 2.54mm pitch, it facilitates efficient data transmission. Solder termination and copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus, guarantee excellent conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C, along with UL 94V-0 flammability rating, make it suitable for a wide range of applications. With RoHS compliance, it meets environmental standards. Achieve secure and stable board-to-board connections with this DIN 41612 connector.