09272326801

Heilind Number:HRT09272326801
Manufacturer:HARTING
Manufacturer Number:09272326801
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2Q, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09272326801
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09272326801

Detailed Description

Introducing the DIN 41612 Type 2Q Connector, a crucial component for seamless connectivity in electronic systems. This Female connector, crafted from durable thermoplastic resin with glass-fibre filling, ensures reliable performance in demanding environments. With 32 contacts arranged in 2 rows and a pitch of 2.54mm, it facilitates efficient data transmission on motherboards to daughtercards and extender cards. The right-angle mount angle and 3mm tail length offer flexibility in installation. Designed for longevity, it boasts a high mating cycle of 400 and operates flawlessly in temperatures ranging from -55°C to 125°C. Meeting RoHS compliance and UL 94V-0 flammability rating, it guarantees both environmental safety and quality assurance. Trust in the DIN 41612 Type 2Q Connector for robust and efficient board-to-board PCB connections.