09272326804

Heilind Number:HRT09272326804
Manufacturer:HARTING
Manufacturer Number:09272326804
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2Q, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09272326804
Color:Beige
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09272326804

Detailed Description

Introducing the DIN 41612 Type 2Q Connector, a versatile and high-performance solution for connecting motherboards to daughtercards and extender cards. This female connector features a durable housing made of thermoplastic resin with glass-fibre filling, ensuring reliable performance in various environments. With 32 contacts arranged in two rows and a pitch of 2.54mm, it offers seamless connectivity for your PCB assembly needs. The solder termination method and copper alloy contacts plated with tin over nickel and noble metal ensure excellent conductivity and durability. Rated for a wide operating temperature range from -55°C to 125°C, this connector is suitable for use in diverse applications. Its UL 94V-0 flammability rating guarantees safety, while its 2A current and 1kV voltage ratings make it ideal for demanding electronic systems. With a right-angle mount and a tail length of 3mm, it facilitates easy installation and maintenance. Trust in the DIN 41612 Type 2Q Connector for efficient and secure board-to-board connections in your designs.