09273327902

Heilind Number:HRT09273327902
Manufacturer:HARTING
Manufacturer Number:09273327902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2Q, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09273327902
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.5 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09273327902

Detailed Description

Introducing the DIN 41612 Type 2Q Connector, a male connector designed for seamless motherboard to daughtercard and mezzanine connections. Crafted from durable thermoplastic resin with glass-fibre filling, this pebble gray connector ensures reliable performance in any setting. With 32 contacts arranged in 2 rows on a 2.54mm pitch, it facilitates efficient data transmission. The solder termination method, along with copper alloy contacts plated with tin over nickel and gold over electroless nickel phosphorus, guarantees secure and low-resistance connections. Operating between -55°C to 125°C, this connector is suitable for a wide range of applications. UL 94V-0 rated for flammability, it meets stringent safety standards. Ideal for board-to-board PCB connections, the DIN 41612 Type 2Q Connector is a dependable choice for your connectivity needs.