09281326903

Heilind Number:HRT09281326903
Manufacturer:HARTING
Manufacturer Number:09281326903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09281326903
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09281326903

Detailed Description

This DIN 41612 Type 2R Connector is a Male connector designed for high-performance applications. Constructed from durable thermoplastic resin with glass-fibre filling, it ensures robust connectivity between Motherboard to daughtercard, Mezzanine, and PCB to cable. Featuring a Pebble Gray color, it seamlessly integrates into any system. With 32 contacts arranged in 3 rows, it offers ample connectivity options. The Solder termination method and Copper Alloy contacts with Tin, Gold, and Nickel plating guarantee reliable signal transmission. Rated for a wide operating temperature range of -55°C to 125°C, it is suitable for use in demanding environments. RoHS compliant and with a UL 94V-0 flammability rating, it meets strict quality standards. Ideal for Board To Board PCB, Connectors, and Mezzanine & Board Stacking applications, this connector is a dependable choice for your connectivity needs.