09281326904

Heilind Number:HRT09281326904
Manufacturer:HARTING
Manufacturer Number:09281326904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09281326904
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09281326904

Detailed Description

Introducing the DIN 41612 Type 2R Male Connector, a reliable and versatile solution for various connectivity needs. Made from thermoplastic resin and glass-fibre filled, this pebble gray connector ensures durability and performance. With 32 contacts in 3 rows and a press-fit termination method, it facilitates secure and efficient connections. Featuring copper alloy contacts with tin over nickel and gold over electroless nickel phosphorus plating, it guarantees excellent conductivity. Operating in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of applications. With a 2.54mm pitch and straight mount angle, it is easy to integrate into PCB assemblies. Rated for 400 mating cycles and UL 94V-0 flammability, it meets high standards of reliability and safety. RoHS compliant and offering a voltage rating of 1kV, it is environmentally friendly and suitable for various industries. Whether used in motherboard to daughtercard, mezzanine, or PCB to cable connections, this DIN 41612 connector is a dependable choice.