| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09281482902 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 48 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.5 mm |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| Part Aliases: | |
| SKU: | HRT09281482902 |
09281482902
Specifications
Detailed Description
Introducing the DIN 41612 Type 2R Connector, a crucial component for seamless motherboard to daughtercard, mezzanine, and PCB to cable connections. This male connector boasts a robust construction of thermoplastic resin and glass-fibre filling, ensuring durability and reliability in any application. With a sleek Pebble Gray finish and a compact design featuring 48 contacts spread across 3 rows, it offers high performance while saving space. The termination method of soldering guarantees a secure connection, while the copper alloy contacts with tin plating ensure optimal conductivity. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of environments. Certified with a UL 94V-0 flammability rating and capable of handling 2A of current at 1kV, it meets stringent safety standards. Perfect for use in board-to-board, mezzanine, and PCB applications, this DIN 41612 connector is a reliable solution for your connectivity needs.

