09281482903

Heilind Number:HRT09281482903
Manufacturer:HARTING
Manufacturer Number:09281482903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09281482903
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09281482903

Detailed Description

Introducing the DIN 41612 Type 2R Male Connector, a versatile and reliable solution for various connectivity needs. With a rugged housing made of glass-fibre filled thermoplastic resin in Pebble Gray, this connector is designed for durability. Featuring 48 contacts in 3 rows, it allows for efficient data transfer. The solder termination method ensures secure and stable connections, while the copper alloy contacts with tin over nickel, gold over electroless nickel phosphorus plating guarantee excellent conductivity. Operating temperature ranging from -55°C to 125°C, along with UL 94V-0 flammability rating, make it suitable for a wide range of environments. RoHS compliant and capable of handling 2A current at 1kV voltage, this connector is not only high-performing but also environmentally friendly. Perfect for motherboard to daughtercard, mezzanine, and PCB to cable connections, it offers 500 mating cycles for long-term use. In the category of Board To Board PCB Connectors, this DIN 41612 connector stands out as a top choice for your connectivity needs.