09281486519

Heilind Number:HRT09281486519
Manufacturer:HARTING
Manufacturer Number:09281486519
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09281486519
Color:Beige
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09281486519

Detailed Description

Introducing the DIN 41612 Type 2R Connector, a reliable and versatile solution for connecting motherboards to daughtercards, mezzanines, and PCBs to cables. With a durable construction featuring thermoplastic resin and glass-fibre filling, this male connector ensures secure and high-performance connectivity in various applications. Boasting a beige color and DIN 41612 series designation, it offers easy identification and compatibility. With 48 contacts arranged in 3 rows and a pitch of 2.54mm, it provides ample connectivity options. Solder termination and copper alloy contacts with multiple plating options ensure efficient signal transmission. Rated for a wide operating temperature range of -55°C to 125°C, and with a 2A current and 1kV voltage rating, this connector meets stringent performance requirements. With a straight mount angle, 2.5mm tail length, and 400 mating cycles durability, it is suitable for demanding industrial environments. UL 94V-0 flammability rating guarantees safety. Ideal for board-to-board, mezzanine, and PCB connections, the DIN 41612 Type 2R Connector ( 09281486519) is a reliable choice for your connectivity needs.