09281486577

Heilind Number:HRT09281486577
Manufacturer:HARTING
Manufacturer Number:09281486577
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09281486577
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09281486577

Detailed Description

Introducing the DIN 41612 Type 2R Connector, a crucial component for seamless connectivity in electronic devices. This male connector features a durable housing made of thermoplastic resin, reinforced with glass fibers for enhanced strength. With 48 contacts arranged in 3 rows, it facilitates high-density PCB connections with reliable performance. The termination method of soldering ensures secure attachment, while the copper alloy contacts plated with Tin over Nickel, Gold over Electroless Nickel Phosphorus, and Nickel guarantee optimal conductivity. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. Its straight mount angle and 13mm tail length provide easy installation, making it ideal for motherboard to daughtercard, mezzanine, and PCB to cable connections. Compliant with UL 94V-0 flammability rating, it offers peace of mind in terms of safety. With a current rating of 2A and voltage rating of 1kV, it meets the demands of modern electronics. Designed for board-to-board PCB connectivity, the DIN 41612 Type 2R Connector is a reliable solution for your interconnect needs.