09281486902

Heilind Number:HRT09281486902
Manufacturer:HARTING
Manufacturer Number:09281486902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09281486902
Color:Pebble Gray
Pitch:2.54 mm
Gender:Male
Series:DIN 41612
Mount Angle:Straight
Tail Length:2.5 mm
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09281486902

Detailed Description

Introducing the DIN 41612 Type 2R Male Connector, a versatile and reliable component for your connectivity needs. Constructed from durable thermoplastic resin, glass-fibre filled housing, this pebble grey connector is designed for seamless integration in various applications, from motherboard to daughtercard, mezzanine, and PCB to cable connections. With 48 contacts arranged in 3 rows, and a solder termination method, it ensures secure and efficient data transmission. The copper alloy contacts are plated with tin over nickel, as well as gold over electroless nickel phosphorus over nickel, guaranteeing optimal conductivity and corrosion resistance. Operating at temperatures ranging from -55°C to 125°C, and with a current rating of 2A and voltage rating of 1kV, this connector is suitable for a wide range of environments. UL 94V-0 rated for flammability, it meets stringent safety standards. Its straight mount angle and 2.54mm pitch make for easy installation on PCBs. With a mating cycle of 400, it offers long-lasting performance. Whether for commercial or industrial use, this DIN 41612 connector is a dependable choice for board-to-board and PCB connections.