09281486903

Heilind Number:HRT09281486903
Manufacturer:HARTING
Manufacturer Number:09281486903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09281486903
Color:Pebble Gray
Pitch:2.54 mm
Gender:Male
Series:DIN 41612
Mount Angle:Straight
Tail Length:4 mm
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09281486903

Detailed Description

Introducing the DIN 41612 Type 2R Connector, a robust male connector designed for seamless motherboard to daughtercard, mezzanine, and PCB to cable connections. Crafted from high-quality thermoplastic resin with glass-fibre filling, this connector ensures durability and reliability in various applications. With a sleek Pebble Gray color and DIN 41612 series compatibility, it offers seamless integration into existing setups. Featuring 48 contacts in 3 rows, termination via solder, and copper alloy contacts with multiple plating options for optimal conductivity. Operating at temperatures ranging from -55°C to 125°C, it guarantees performance in diverse environments. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for high-speed data transmission and power delivery, with a current rating of 2A and voltage rating of 1kV. With a straight mount angle, 4mm tail length, and 400 mating cycles, it ensures easy installation and long-term use. Perfect for board-to-board, mezzanine, and PCB applications, the DIN 41612 Type 2R Connector is the ultimate solution for your connectivity needs.