09281486904

Heilind Number:HRT09281486904
Manufacturer:HARTING
Manufacturer Number:09281486904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09281486904
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09281486904

Detailed Description

The DIN 41612 Type 2R Connector is a versatile and reliable solution for connecting motherboards to daughtercards, mezzanines, and PCBs to cables. With a male gender and durable housing made of glass-filled plastic, it ensures secure and stable connections in various applications. Featuring 48 contacts in 3 rows with press-fit termination, it guarantees efficient signal transmission. The copper alloy contacts with nickel and gold plating offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. With a pitch of 2.54mm and straight mount angle, it facilitates easy installation. Certified with UL 94V-0 flammability rating, it meets stringent safety standards. With a current rating of 2A and voltage rating of 1kV, it is ideal for high-performance systems. The DIN 41612 Type 2R Connector, with its 400 mating cycles, ensures long-term durability and performance, making it a reliable choice for board-to-board and PCB connectivity.