09281486974

Heilind Number:HRT09281486974
Manufacturer:HARTING
Manufacturer Number:09281486974
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09281486974
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Press-Fit, Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09281486974

Detailed Description

This DIN 41612 Type 2R Connector, SKU 09281486974, is a versatile male connector designed for various connectivity applications. Made from durable thermoplastic resin with glass-fibre filling, it ensures robust performance. With a pebble gray housing and a straight mount angle, it offers a sleek and efficient design. Featuring 48 contacts in 3 rows, it provides ample connectivity options. The termination methods of press-fit and wire wrap allow for easy installation. Its copper alloy contacts with nickel and gold plating ensure reliable conductivity. With a wide operating temperature range of -40°C to 105°C, it is suitable for diverse environments. UL 94V-0 flammability rating guarantees safety. Ideal for motherboard to daughtercard, mezzanine, and PCB to cable connections, it is a must-have component for high-quality interconnect solutions.