09281486985

Heilind Number:HRT09281486985
Manufacturer:HARTING
Manufacturer Number:09281486985
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09281486985
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Press-Fit, Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09281486985

Detailed Description

Introducing the DIN 41612 Type 2R Connector, a vital component for seamless electronic connections. This male connector, crafted from durable thermoplastic resin and glass-fibre filling, ensures robust performance in various applications like motherboard to daughtercard, mezzanine, and PCB to cable connections. Featuring a pebble gray hue, it seamlessly integrates with any setup. With 48 contacts spread across 3 rows, this connector guarantees reliable signal transmission. Its Press-Fit and Wire Wrap termination methods offer versatile installation options. The copper alloy contacts, plated with nickel and gold over electroless nickel phosphorus, ensure excellent conductivity. Operating efficiently in temperatures ranging from -40°C to 105°C, this connector is built to withstand harsh environments. With a pitch of 2.54 mm and straight mount angle, it's easy to incorporate into your designs. UL 94V-0 rated for safety, this connector can handle a current rating of 2A and voltage rating of 1kV. Designed for board to board PCB connections, the DIN 41612 Type 2R Connector is a reliable solution for your connectivity needs.