09282326801

Heilind Number:HRT09282326801
Manufacturer:HARTING
Manufacturer Number:09282326801
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2R, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09282326801
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09282326801

Detailed Description

Introducing the DIN 41612 Type 2R Connector, designed for seamless connectivity in a variety of applications. This Female connector features a durable housing made of thermoplastic resin with glass-fibre filling, ensuring reliable performance even in demanding environments. With 32 contacts arranged in 3 rows and a pitch of 2.54mm, it provides ample connectivity options for motherboard to daughtercard and extender card setups. The solder termination method and copper alloy contacts with tin over nickel plating guarantee secure and stable connections. Operating between -55°C to 125°C, this connector is suitable for a wide range of temperature conditions. Its Pebble Gray color and UL 94V-0 flammability rating add to its versatility. Rated for 2A and 1kV, it meets high standards for current and voltage requirements. Perfect for board-to-board PCB connections, this DIN 41612 connector is a reliable choice for your connectivity needs.