09282486801

Heilind Number:HRT09282486801
Manufacturer:HARTING
Manufacturer Number:09282486801
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2R, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09282486801
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09282486801

Detailed Description

Introducing the DIN 41612 Type 2R Connector, a crucial component for seamless motherboard to daughtercard and extender card connections. This female connector, made of durable thermoplastic resin with glass-fibre filling, offers reliable performance in demanding environments. With 48 contacts arranged in three rows and a 2.54mm pitch, it ensures efficient signal transmission. The copper alloy contacts plated with tin over nickel and noble metal over nickel guarantee excellent conductivity and corrosion resistance. Operating between -55°C to 125°C, this connector is suitable for a wide range of applications. Its UL 94V-0 flammability rating, 2A current rating, and 1kV voltage rating ensure safety and compliance. RoHS compliant and with a mating cycle of 400, it's a dependable choice for board to board PCB connections.