09283486902

Heilind Number:HRT09283486902
Manufacturer:HARTING
Manufacturer Number:09283486902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09283486902
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09283486902

Detailed Description

Introducing the DIN 41612 Type 2R Connector, a versatile solution for connecting various electronic components. This male connector, crafted from durable thermoplastic resin with glass-fibre filling, ensures reliable performance in demanding environments. With 48 contacts arranged in three rows, it facilitates seamless communication between motherboard, daughtercard, mezzanine, and PCB to cable connections. The pebble gray housing, made of high-quality glass-filled plastic, not only enhances durability but also adds a sleek aesthetic to your setup. Designed for ease of installation, it features a straight mount angle and solder termination method. The copper alloy contacts with tin plating provide excellent conductivity, while the gold coating ensures long-lasting corrosion resistance. With a wide operating temperature range of -55°C to 125°C and a maximum voltage rating of 1 kV, this connector is suitable for a variety of applications. Compliant with UL 94V-0 flammability rating and boasting a high mating cycle of 400, it guarantees safety and longevity. Whether you're in the aerospace, automotive, or industrial sector, the DIN 41612 Type 2R Connector is the perfect choice for your connectivity needs.