09290023201

Heilind Number:HRT09290023201
Manufacturer:HARTING
Manufacturer Number:09290023201
Datasheet:Drawing
ECAD Model:
3D Model

Description:

DIN 41612, Type M, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09290023201
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:2
Number of Rows:1
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:10 mm
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Voltage Rating:1 kV
SKU:HRT09290023201

Detailed Description

Introducing the DIN 41612 Type M Connector, a versatile and reliable solution for your connectivity needs. This Female connector is constructed with high-quality thermoplastic resin, reinforced with glass fibers for enhanced durability. Designed for seamless integration, it facilitates connections between motherboards and daughtercards, as well as PCBs and cables. Featuring a sleek Pebble Gray color, it not only performs flawlessly but also adds a touch of sophistication to your setup. With a single row layout and 2 contacts, it offers efficient signal transmission. Operating smoothly in a wide temperature range from -55°C to 125°C, it ensures consistent performance in diverse environments. The 10mm pitch and right-angle mount angle provide flexibility in installation. Certified with UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety standards. With a voltage rating of 1kV, it guarantees reliable power delivery. Perfect for high-speed data transmission and power distribution, this connector is a must-have in any electronics setup. Elevate your connectivity game with the DIN 41612 Type M Connector.