09290023401

Heilind Number:HRT09290023401
Manufacturer:HARTING
Manufacturer Number:09290023401
Datasheet:Drawing
ECAD Model:
3D Model

Description:

DIN 41612, Type M, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09290023401
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:2
Number of Rows:1
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:10 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Voltage Rating:1 kV
SKU:HRT09290023401

Detailed Description

Introducing the DIN 41612 Type M Connector, a high-performance solution for your connectivity needs. This male connector, crafted from durable thermoplastic resin with glass-fibre filling, ensures reliable transmission between motherboard and daughtercard or PCB to cable. In a sleek Pebble Gray color, it seamlessly integrates into your setup. With a single row and two contacts, it offers efficient data transfer. Operating flawlessly in temperatures ranging from -55°C to 125°C, it's designed for reliability in any environment. The 10mm pitch and straight mount angle make installation a breeze. UL 94V-0 rated for flammability and with a voltage rating of 1kV, it guarantees safety and performance. Part of the DIN 41612 series, this connector is a must-have in your arsenal of board-to-board PCB connectors. Trust in its quality and versatility for seamless connectivity in your projects.