09291302904

Heilind Number:HRT09291302904
Manufacturer:HARTING
Manufacturer Number:09291302904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN SIGNAL TYPE 3R MALE PRESS-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09291302904
Pitch:2.54 mm
Gender:Male
Series:DIN 41612
Mount Angle:Straight
Tail Length:5 mm
Mating Cycles:500 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Housing Material:Plastic
Performance Level:Class I
Number of Contacts:30
Termination Method:Press-Fit
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09291302904

Detailed Description

Introducing the DIN SIGNAL TYPE 3R MALE PRESS- Backplane Connector, part of the DIN 41612 series. This connector features a durable plastic housing and a total of 30 contacts spread across 3 rows, making it ideal for high-density applications. With a press-fit termination method and nickel plating, it ensures secure and reliable connections in harsh environments. Operating efficiently within a wide temperature range from -40°C to 105°C, it is suitable for various industrial settings. The 2.54mm pitch and straight mount angle offer versatility in PCB configurations. With a tail length of 5mm and a mating cycle rating of 500, it guarantees longevity and ease of installation. Classified under Class I performance level and compliant with RoHS standards, it upholds quality and environmental responsibility. Rated for 2A and 1kV, it provides excellent electrical performance. Perfect for board-to-board connections, this connector is a vital component for your electronic assembly needs.