09291306504

Heilind Number:HRT09291306504
Manufacturer:HARTING
Manufacturer Number:09291306504
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 3R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09291306504
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:30
Number of Rows:3
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09291306504

Detailed Description

Introducing the DIN 41612 Type 3R Male Connector, a versatile and reliable solution for connecting your motherboard to daughtercard, mezzanine, or PCB to cable. This pebble gray connector features a durable housing made of glass-filled plastic, ensuring long-lasting performance. With 30 contacts arranged in 3 rows and a pitch of 2.54mm, it offers efficient connectivity. The press-fit termination method guarantees secure attachment, while the copper alloy contacts with nickel and gold plating provide excellent conductivity. Operating temperature ranging from -40°C to 105°C, along with UL 94V-0 flammability rating, ensures safety in various environments. RoHS compliant and rated for 2A current and 1kV voltage, this DIN connector is suitable for a wide range of applications in the electronics industry. With a mating cycle of 400 cycles, it offers durability and longevity, making it a reliable choice for your connectivity needs.