09291306519

Heilind Number:HRT09291306519
Manufacturer:HARTING
Manufacturer Number:09291306519
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 3R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09291306519
Color:Beige
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:30
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09291306519

Detailed Description

Introducing the DIN 41612 Type 3R Connector, a vital component for seamless motherboard-to-daughtercard, mezzanine, and PCB-to-cable connections. This male connector, crafted from durable thermoplastic resin with glass-fibre filling, ensures reliable performance in demanding environments. With 30 contacts spread across 3 rows, solder termination, and a 2.54mm pitch, it guarantees secure and efficient connectivity. The housing, made of UL 94V-0 rated glass-filled plastic, offers superior durability and safety. Featuring copper alloy contacts with tin over nickel and gold over electroless nickel phosphorus plating, it ensures excellent conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C, a current rating of 2A, and a voltage rating of 1kV, this connector is suitable for diverse applications. Trust in the DIN 41612 Type 3R Connector for high-performance board-to-board and PCB connections.