09291306520

Heilind Number:HRT09291306520
Manufacturer:HARTING
Manufacturer Number:09291306520
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 3R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09291306520
Color:Beige
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:30
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09291306520

Detailed Description

Introducing the DIN 41612 Type 3R Male Connector, a reliable and high-performance solution for your connectivity needs. This connector, made from durable thermoplastic resin with glass-fibre filling, ensures robust and long-lasting performance. With 30 contacts arranged in 3 rows and a 2.54mm pitch, it is perfect for applications requiring multiple connections. The connector is designed for solder termination, guaranteeing secure and stable attachment. Its copper alloy contacts with tin plating offer excellent conductivity and corrosion resistance. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of environments. With a 1kV voltage rating and 2A current rating, it meets stringent electrical requirements. Whether it's for motherboard to daughtercard, mezzanine, or PCB to cable connections, this DIN 41612 Type 3R Male Connector is the ideal choice for your project.