09291306577

Heilind Number:HRT09291306577
Manufacturer:HARTING
Manufacturer Number:09291306577
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 3R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09291306577
Color:Pebble Gray
Pitch:2.54 mm
Gender:Male
Series:DIN 41612
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:30
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09291306577

Detailed Description

Introducing the DIN 41612 Type 3R Connector, a crucial component for seamless motherboard to daughtercard, mezzanine, and PCB to cable connections. This male connector boasts a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliable performance in any application. With 30 contacts spread across 3 rows and a 2.54mm pitch, it's designed for efficient signal transmission. The housing material is high-quality glass-filled plastic, while the contacts are made of copper alloy with tin, nickel, and gold plating for enhanced conductivity and corrosion resistance. Operating temperature ranges from -55°C to 125°C, meeting the demands of various environments. With a straight mount angle and 13mm tail length, installation is a breeze. RoHS compliant and UL 94V-0 rated, this connector prioritizes safety and environmental responsibility. Rest assured, with a mating cycle of 400 and a current rating of 2A at 1kV, it guarantees long-lasting performance. In the realm of board-to-board PCB connectors, the DIN 41612 Type 3R Connector sets the standard for quality and reliability.