09291306592

Heilind Number:HRT09291306592
Manufacturer:HARTING
Manufacturer Number:09291306592
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 3R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09291306592
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:30
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09291306592

Detailed Description

Introducing the DIN 41612 Type 3R Connector, a robust and reliable solution for your connectivity needs. This male connector, made from thermoplastic resin with glass-fibre filling, is designed for seamless integration in a variety of applications, from motherboard to daughtercard, mezzanine, and PCB to cable connections. In a sleek Pebble Gray color, this DIN 41612 series connector features 30 contacts in 3 rows, ensuring optimal signal transmission. With a solder termination method and copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus over nickel, it guarantees secure and low-resistance connections. Operating efficiently in temperatures ranging from -55 to 125°C, with a pitch of 2.54mm and straight mount angle, this connector offers versatility in installation. With a tail length of 2.5mm and a high mating cycle rating of 400 cycles, it is built to withstand frequent use. Certified with a UL 94V-0 flammability rating and capable of handling 2A current and 1kV voltage, it ensures safety and performance. Perfect for high-reliability applications, this DIN 41612 Type 3R Connector ( 09291306592) is a must-have for your connectivity projects.