09291306902

Heilind Number:HRT09291306902
Manufacturer:HARTING
Manufacturer Number:09291306902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 3R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09291306902
Color:Pebble Gray
Pitch:2.54 mm
Gender:Male
Series:DIN 41612
Mount Angle:Straight
Tail Length:2.5 mm
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:30
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09291306902

Detailed Description

Introducing the DIN 41612 Type 3R Male Connector, a versatile and reliable component for seamless board-to-board and board-to-cable connections. This connector features a durable thermoplastic resin housing reinforced with glass fibers, ensuring long-lasting performance in various applications. With 30 contacts spread across 3 rows and a pitch of 2.54mm, it provides ample connectivity options while maintaining a compact form factor. The solder termination method and copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus, guarantee secure and stable connections. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for use in diverse environments. With a UL 94V-0 flammability rating and a current rating of 2A at 1kV, this connector prioritizes safety and reliability. Perfect for high-speed data transfer and power delivery, it is a critical component in any electronic system. Upgrade your connectivity solutions with the DIN 41612 Type 3R Male Connector.