09291306904

Heilind Number:HRT09291306904
Manufacturer:HARTING
Manufacturer Number:09291306904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 3R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09291306904
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:30
Number of Rows:3
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09291306904

Detailed Description

Introducing the DIN 41612 Type 3R Male Connector, a crucial component for seamless connectivity in electronic systems. Crafted with precision from thermoplastic resin and glass-fibre filled materials, this pebble gray connector ensures durability and reliability in demanding environments. With 30 contacts spread across 3 rows, it facilitates efficient data transfer between motherboards, daughtercards, mezzanines, and PCBs. The Press-Fit termination method guarantees secure attachment, while the copper alloy contacts plated with nickel and gold provide optimal conductivity. Operating at temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of applications. Compliant with UL 94V-0 flammability rating, with a current rating of 2A and voltage rating of 1kV, it offers peace of mind in terms of safety and performance. Trust in the DIN 41612 Type 3R Male Connector for seamless and reliable connections in your electronic designs.