09291306907

Heilind Number:HRT09291306907
Manufacturer:HARTING
Manufacturer Number:09291306907
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 3R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; PCB to cable, Cable to cable; Wrap termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09291306907
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:30
Number of Rows:3
Termination Method:Wire Wrap
Contact Plating:Gold Over Nickel Phosphorus Over Nickel, Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Performance Level:Class II
Current Rating:2 A
Voltage Rating:1.55 kV, 1 kV
SKU:HRT09291306907

Detailed Description

Introducing the DIN 41612 Type 3R Male Connector, a high-performance solution for your PCB to cable and cable to cable connectivity needs. Constructed from durable thermoplastic resin with glass-fibre filling, this connector ensures reliable and secure connections in even the most demanding environments. With 30 contacts spread across 3 rows and wire wrap termination, it offers efficient signal transmission. The nickel and gold plating over nickel phosphorus guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -55°C to 125°C and rated for 2A at up to 1.55kV, this connector is suitable for a wide range of applications. Compliant with Class II performance standards and capable of withstanding 400 mating cycles, it is a dependable choice for backplane and PCB connections. Trust in the quality and durability of the DIN 41612 Type 3R Male Connector for your connectivity needs.