09291306974

Heilind Number:HRT09291306974
Manufacturer:HARTING
Manufacturer Number:09291306974
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 3R, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09291306974
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:30
Number of Rows:3
Termination Method:Press-Fit, Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09291306974

Detailed Description

Introducing the DIN 41612 Type 3R Male Connector, a reliable and versatile solution for connecting motherboards to daughtercards, mezzanines, and PCBs to cables. Crafted from durable thermoplastic resin with glass-fibre reinforcement, this pebble gray connector ensures secure and stable connections in a range of applications. With 30 contacts arranged in three rows, it offers ample connectivity options. The press-fit and wire wrap termination methods guarantee easy installation, while the copper alloy contacts with nickel and gold plating provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is ideal for use in diverse environments. UL 94V-0 rated for safety, it can handle up to 2A of current and 1kV of voltage. With a mating cycle life of 400 cycles, this DIN 41612 connector is a dependable choice for board-to-board and PCB connections.