| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09300009964 |
| Accessory Type: | Bearing Pedestal |
| Housing Material: | Steel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09300009964 |
09300009964
| Heilind Number: | HRT09300009964 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09300009964 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Enhance the functionality of your Han® hoods and housing with the HARTING Bearing Pedestal ( 09300009964). Made of durable steel, this essential accessory ensures secure and stable mounting for your connectors, even in extreme operating conditions. With a wide operating temperature range from -40°C to 125°C, it guarantees reliable performance in any environment. Perfect for heavy-duty power applications, the Bearing Pedestal is a must-have accessory for maintaining the integrity of your connections. Elevate your setup with this high-quality component from HARTING.

