09300061704

Heilind Number:HRT09300061704
Manufacturer:HARTING
Manufacturer Number:09300061704
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN 6B DOCKING FRAME (35 MM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09300061704
Accessory Type:Docking Frame
Housing Material:Stainless Steel
Size:6B
Mating Cycles:500 cycle
SKU:HRT09300061704

Detailed Description

Introducing the HAN 6B Docking Frame (35 MM), a vital accessory for seamless power connectivity in industrial environments. Crafted from durable stainless steel, this docking frame ensures reliable performance and longevity. Designed for size 6B connectors, it guarantees a secure and precise fit every time. With a high mating cycle rating of 500 cycles, it is built to withstand rigorous and repetitive use. Rest assured, this product is fully RoHS compliant, meeting strict environmental standards. A must-have in the realm of heavy-duty power connectors, the HAN 6B Docking Frame (35 MM) is the epitome of quality and efficiency. Elevate your power connectivity experience with this essential accessory.