09300065416

Heilind Number:HRT09300065416
Manufacturer:HARTING
Manufacturer Number:09300065416
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN 6B-CP F. HBM/HSM W. CORD V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09300065416
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Overall Width:17.6 mm
Overall Height:45 mm
Overall Length:73 mm
IP Rating:IP65
Mating Type:Lever
SKU:HRT09300065416

Detailed Description

Protect your high-reliability connectors with the HAN 6B-CP F. HBM/HSM W. CORD V Connector Cover. Designed for harsh environments, this IP65-rated cover ensures reliable performance even in challenging conditions. With a temperature range of -40°C to 125°C, it can withstand extreme heat and cold. The lever mating type allows for easy installation and removal, making maintenance a breeze. Measuring 17.6mm in width, 45mm in height, and 73mm in length, this cover provides a secure fit for your connectors. Rest assured, it is RoHS compliant, meeting environmental standards. Keep your connections safe and secure with the HAN 6B-CP F. HBM/HSM W. CORD V Connector Cover.