| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09300101305 |
| SKU: | HRT09300101305 |
09300101305
| Heilind Number: | HRT09300101305 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09300101305 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
More >>Specifications
Detailed Description
Enhance mechanical and electrical safeguarding in industrial settings with our standard hoods/housings. Specifically designed for applications in automation, robotics, and process control, these durable components are essential for ensuring optimal performance. Featuring a sleek grey (RAL 7037) color-coded design, the aluminum die-cast light alloy construction offers superior protection. The Han-Easy Lock® locking levers provide effortless security, while cable entry protection and optional special cable clamps with strain relief ensure reliable connectivity. With an IP65 rating, these hoods/housings are built to withstand harsh environments, making them a must-have for any industrial operation.

