09300105417

Heilind Number:HRT09300105417
Manufacturer:HARTING
Manufacturer Number:09300105417
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN 10B-AK WITH STAINLESS-STEE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09300105417
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Overall Width:57 mm
Overall Height:17.6 mm
Overall Length:75.2 mm
IP Rating:IP65
Mating Type:Lever
SKU:HRT09300105417

Detailed Description

Introducing the 09300105417, a durable and high-performance HAN 10B-AK connector cover made with stainless steel for unparalleled strength and corrosion resistance. With a wide operating temperature range of -40°C to 125°C, this cover is suitable for even the most extreme environments. Measuring 57mm in width, 17.6mm in height, and 75.2mm in length, it provides ample protection for your connectors. The IP65 rating ensures water and dust resistance, while the lever mating type allows for easy and secure connections. Perfect for use in industrial and outdoor applications, this connector cover is a reliable solution for safeguarding your connections.