09300161704

Heilind Number:HRT09300161704
Manufacturer:HARTING
Manufacturer Number:09300161704
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN 16B DOCKING FRAME (35 MM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09300161704
Accessory Type:Docking Frame
Housing Material:Stainless Steel
Size:16B
Mating Cycles:500 cycle
SKU:HRT09300161704

Detailed Description

Introducing the HAN 16B Docking Frame (35MM), the perfect accessory for your heavy-duty power connectors. Constructed with durable stainless steel, this docking frame is designed to withstand tough industrial environments. With a size of 16B, it provides a secure and reliable connection for your power applications. Featuring a high mating cycle of 500 cycles, you can trust in its longevity and performance. Rest assured, it is RoHS compliant for environmental responsibility. Upgrade your power connector setup with the HAN 16B Docking Frame for seamless and efficient connectivity.