09300165406

Heilind Number:HRT09300165406
Manufacturer:HARTING
Manufacturer Number:09300165406
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dust protection cover, polycarbonate

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09300165406
Overall Width:43.1 mm
Overall Height:18 mm
Overall Length:93.7 mm
Base Material:Plastic
SKU:HRT09300165406

Detailed Description

Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65