| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09300169901 |
| Color: | Black |
| Accessory Type: | Locking Element |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Size: | 16B |
| SKU: | HRT09300169901 |
09300169901
| Heilind Number: | HRT09300169901 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09300169901 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Enhance the functionality and security of your Han® hoods and housing with the Han Hood Link 16B. This essential accessory, in sleek black, serves as a locking element for optimal connection stability. Designed for durability, it can withstand temperatures ranging from -40°C to 85°C, ensuring reliable performance in various environments. Perfect for heavy-duty power connectors, this accessory is a must-have for any industrial or commercial application. Elevate your connectivity solutions with the Han Hood Link 16B.

