09300241704

Heilind Number:HRT09300241704
Manufacturer:HARTING
Manufacturer Number:09300241704
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN 24B DOCKING FRAME (35 MM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09300241704
Size:35 mm
Mating Cycles:500 cycle
Accessory Type:Docking Frame
Housing Material:Stainless Steel
SKU:HRT09300241704

Detailed Description

Introducing the HAN 24B DOCKING FRAME (35 MM), a durable and reliable accessory for your heavy-duty power connectors. Constructed from high-quality stainless steel, this docking frame is built to last, with a size of 35 mm and a mating cycle of 500, ensuring secure and efficient connections. With RoHS compliance, you can trust in its environmental friendliness. Perfect for industrial applications, this accessory is a must-have for maintaining power connectivity in demanding environments. Upgrade your power connector setup with the HAN 24B DOCKING FRAME (35 MM) for seamless performance.