09300325406

Heilind Number:HRT09300325406
Manufacturer:HARTING
Manufacturer Number:09300325406
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

32B PLASTIC COVER FOR HOUSING,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09300325406
Color:Dust Gray
Finish:Powder Coated
IP Rating:IP65
Mating Type:Lever
Base Material:Plastic
Overall Width:85 mm
Seal Material:Acrylonitrile Butadiene Rubber
Overall Height:19.3 mm
Overall Length:97 mm
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09300325406

Detailed Description

Protect your valuable connectors with our Dust Gray Connector Cover, SKU 09300325406. Designed for reliability in extreme conditions, this cover has a maximum operating temperature of 125 °C and a minimum operating temperature of -40 °C, ensuring performance in a wide range of environments. With an IP65 rating for dust and water resistance, you can trust that your connectors will remain secure. The lever mating type makes installation and removal easy, while the Acrylonitrile Butadiene Rubber seal provides a tight, durable fit. Made of high-quality plastic with a powder-coated finish and UL 94V-0 flammability rating, this cover offers both durability and safety. Measuring 85mm in width, 19.3mm in height, and 97mm in length, it's compatible with a variety of connectors. Don't compromise on protection – choose the 09300325406 Connector Cover for peace of mind.