09300325426

Heilind Number:HRT09300325426
Manufacturer:HARTING
Manufacturer Number:09300325426
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Protection covers for housing surface mounting, aluminium die-cast

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09300325426
Color:Dust Gray
Finish:Powder Coated
IP Rating:IP65
Mating Type:Lever
Base Material:Metal
Overall Width:82.5 mm
Seal Material:Acrylonitrile Butadiene Rubber
Overall Height:23 mm
Overall Length:99.6 mm
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09300325426

Detailed Description

Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65