09305161540

Heilind Number:HRT09305161540
Manufacturer:HARTING
Manufacturer Number:09305161540
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN 16B-HSE-R-NPTF 3/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09305161540
Series:Han® B
Housing Material:Die Cast Aluminum
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Lever
Housing Color:Dust Gray
Cable Entry:Side
Finish:Powder Coated
Product Type:Hood
Cable Entry Points:1
Cable Entry Size:3/4 in
SKU:HRT09305161540

Detailed Description

Introducing the HAN 16B-HSE-R-NPTF 3/4, a rugged and reliable hood for your heavy-duty power connectors. This essential component, part of the Han® B series, is constructed from durable die-cast aluminum, ensuring long-lasting performance even in the harshest environments. With a wide operating temperature range from -40°C to 125°C and an IP67 rating, it provides protection against dust, water, and other elements. Featuring a lever mating type and a convenient side cable entry, installation is quick and easy. The powder-coated dust gray finish not only adds to its durability but also gives it a sleek and professional look. RoHS compliant and with one 3/4" cable entry point, this hood is a perfect choice for industrial applications. Trust in the HAN 16B-HSE-R-NPTF 3/4 for secure and efficient power connectivity.