| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09310006101 |
| Series: | Han® HsB |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 12 AWG |
| Contact Design: | Machined |
| Current Rating: | 35 A |
| Stripping Length: | 9.5 mm |
| SKU: | HRT09310006101 |
09310006101
Specifications
Detailed Description
Introducing the Han® HsB Male Crimp Contact, SKU 09310006101, designed for reliable and efficient electrical connections in demanding environments. Constructed with durable Copper Alloy and featuring Silver plating, this contact ensures optimal conductivity with a low contact resistance of 1mΩ. With a current rating of 35A and a wire size compatibility of 12AWG, it is suitable for high-power applications. Its machined contact design guarantees precision and longevity, rated for up to 500 mating cycles. Operating seamlessly in temperatures ranging from -40°C to 125°C, it offers versatility for various industrial settings. RoHS compliant and featuring a stripping length of 9.5mm, it meets stringent environmental and performance standards. Perfect for use in connectors and wire housings, this Han® HsB contact is a reliable solution for your connectivity needs.

