| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09310006102 |
| Series: | Han® HsB |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 10 AWG |
| Contact Design: | Machined |
| Current Rating: | 35 A |
| Stripping Length: | 9.5 mm |
| SKU: | HRT09310006102 |
09310006102
Specifications
Detailed Description
Introducing the Han® HsB Male Crimp Contact, SKU 09310006102, a high-performance component designed for rugged industrial applications. With copper alloy construction and silver plating, this contact ensures reliable conductivity even in harsh environments, with a wide operating temperature range of -40°C to 125°C. Engineered for durability, it boasts a contact resistance of just 1 mΩ and can withstand up to 500 mating cycles. Suitable for use with 10 AWG wire, this machined contact offers a secure crimp termination method, accommodating a current rating of 35 A. With RoHS compliance and a stripping length of 9.5 mm, it guarantees both performance and environmental responsibility. Perfect for demanding connectivity needs in sectors such as aerospace, defense, and industrial automation, the Han® HsB Male Crimp Contact sets the standard for reliability and efficiency.

